Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMH500VSN472MA25S

Cap Aluminum Lytic 4700uF 50V 20% (35 X 25mm) Snap-In 10mm 0.071 Ohm 2480mA 2000h 105A°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 4700uF 50V 20% (35 X 25mm) Snap-In 10mm 0.071 Ohm 2480mA 2000h 105A°C
Search Keywords: EKMH500VSN472MA25S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKMH500VSN472MA25S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 4700 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 35 x 25 mm
Termination Style: Snap-In
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMH500VSN472MA25S RoHS compliant?
Yes, EKMH500VSN472MA25S is RoHS compliant.
What is the lead time for EKMH500VSN472MA25S?
The standard lead time for EKMH500VSN472MA25S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 145
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.31
50
$3.10
200
$2.97
400
$2.91
600
$2.87
1,000
$2.83
2,600
$1.40
5,000 +
$1.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!