Image is representational - see mfr. specs

EKMH500VSN182MP25S

Chemi-Con

Cap Aluminum Lytic 1800uF 50V 20% (22 X 25mm) Snap-In 10mm 0.184 Ohm 1330mA 2000h 105A°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 1800uF 50V 20% (22 X 25mm) Snap-In 10mm 0.184 Ohm 1330mA 2000h 105A°C
Search Keywords: EKMH500VSN182MP25S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMH500VSN182MP25S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    1800 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    22 x 25 mm
  • Termination Style:
    Snap-In
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks can ship 12/2/26
Backorder
Price (USD)
Qty
Unit Price
10
$2.751
200
$2.135
400
$2.073
600
$2.044
1,000
$1.960
2,600
$0.913
5,000
$0.889
7,600 +
$0.866
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!