- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH500VNN562MQ40S
Description
+
Cap Aluminum Lytic 5600uF 50V 20% (25.4 X 40mm) Snap-In 10mm 0.059 Ohm 2700mA 2000h 105°C
Search Keywords: EKMH500VNN562MQ40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH500VNN562MQ40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:5600 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:25.4 x 40 mm
-
Termination Style:Snap-In
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$2.08
200
$1.69
400
$1.61
600
$1.57
1,000
$1.48
2,600
$1.44
5,000
$1.40
7,600 +
$1.38
Click for Quote
Log in
to unlock special pricing