- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH500VNN103MA40S
Description
+
Cap Aluminum Lytic 10000uF 50V 20% (35 X 40mm) Snap-In 10mm 0.033 Ohm 4030mA 2000h 105°C
Search Keywords: EKMH500VNN103MA40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH500VNN103MA40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:10000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 40 mm
-
Termination Style:Snap-In
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
10
$3.40
50
$2.85
200
$2.64
400
$2.57
600
$2.42
1,000
$2.39
2,600
$2.35
5,000 +
$2.30
Click for Quote
Log in
to unlock special pricing