Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMH451VSN471MA50S

Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.529 Ohm 1720mA 2000h 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.529 Ohm 1720mA 2000h 105°C
Search Keywords: EKMH451VSN471MA50S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKMH451VSN471MA50S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 470 uF
Tolerance: 20 %
Operating Temperature: -25 to 105 °C
Mounting: Through Hole
Size: 35 x 50 mm
Termination Style: Snap-In
Voltage: 450 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMH451VSN471MA50S discontinued?
Yes, EKMH451VSN471MA50S from Chemi-Con is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKMH451VSN471MA50S?
The recommended replacement for EKMH451VSN471MA50S is EKMQ451VSN471MA45S from Chemi-Con, available from OnlineComponents.com.
Is EKMH451VSN471MA50S RoHS compliant?
Yes, EKMH451VSN471MA50S is RoHS compliant.
What is the lead time for EKMH451VSN471MA50S?
The standard lead time for EKMH451VSN471MA50S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 998
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.35
10
$8.97
25
$8.92
50
$8.12
100
$6.72
150
$6.68
200 +
$6.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!