- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH451VSN331MR50S
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
EKMH451VSN331MR50S
Cap Aluminum Lytic 330uF 450V 20% (30 X 50mm) Snap-In 10mm 0.753 Ohm 1380mA 2000h 105°C
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cap Aluminum Lytic 330uF 450V 20% (30 X 50mm) Snap-In 10mm 0.753 Ohm 1380mA 2000h 105°C
Search Keywords: EKMH451VSN331MR50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH451VSN331MR50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 50 mm
-
Termination Style:Snap-In
-
Voltage:450 VDC
Product Guides
+
Frequently Asked Questions
Is EKMH451VSN331MR50S discontinued?
Yes, EKMH451VSN331MR50S from Chemi-Con is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKMH451VSN331MR50S?
The recommended replacement for EKMH451VSN331MR50S is EKMQ451VSN331MR45S from Chemi-Con, available from OnlineComponents.com.
Is EKMH451VSN331MR50S RoHS compliant?
Yes, EKMH451VSN331MR50S is RoHS compliant.
What is the lead time for EKMH451VSN331MR50S?
The standard lead time for EKMH451VSN331MR50S is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT