Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMH401VSN331MA35S

Cap Aluminum Lytic 330uF 400V 20% (35 X 35mm) Snap-In 10mm 0.753 Ohm 1350mA 2000h 105°C

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 330uF 400V 20% (35 X 35mm) Snap-In 10mm 0.753 Ohm 1350mA 2000h 105°C
Search Keywords: EKMH401VSN331MA35S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMH401VSN331MA35S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    400 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMH401VSN331MA35S discontinued?
Yes, EKMH401VSN331MA35S from Chemi-Con is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKMH401VSN331MA35S?
The recommended replacement for EKMH401VSN331MA35S is EKMQ401VSN331MR35S from Chemi-Con, available from OnlineComponents.com.
Is EKMH401VSN331MA35S RoHS compliant?
Yes, EKMH401VSN331MA35S is RoHS compliant.
What is the lead time for EKMH401VSN331MA35S?
The standard lead time for EKMH401VSN331MA35S is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!