- Ana Sayfa ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH401VSN181MR30S
EKMH401VSN181MR30S
Chemi-Con
Cap Aluminum Lytic 180uF 400V 20% (30 X 30mm) Snap-In 10mm 1.381 Ohm 920mA 2000h 105°C
Veri Sayfası Donatılar
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
tanım
+
Cap Aluminum Lytic 180uF 400V 20% (30 X 30mm) Snap-In 10mm 1.381 Ohm 920mA 2000h 105°C
Search Keywords: EKMH401VSN181MR30S
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Chemi-Con
-
Parça Numarası:EKMH401VSN181MR30S
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:180 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 30 mm
-
Termination Style:Snap-In
-
Voltage:400 VDC
kaynaklar
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.