- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH350VNN103MR35T
Description
+
Cap Aluminum Lytic 10000uF 35V 20% (30 X 35mm) Snap-In 10mm 0.041 Ohm 2900mA 2000h 105A°C
Search Keywords: EKMH350VNN103MR35T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH350VNN103MR35T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
Supplier Standard Pack:
200 -
Capacitance Value:10000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 35 mm
-
Termination Style:Snap-In
-
Voltage:35 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.