Available Replacements
Değişim Önerildi
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMH251VNN821MA35T

Cap Aluminum Lytic 820uF 250V 20% (35 X 35mm) Snap-In 10mm 0.303 Ohm 1980mA 2000h 105A°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 820uF 250V 20% (35 X 35mm) Snap-In 10mm 0.303 Ohm 1980mA 2000h 105A°C
Search Keywords: EKMH251VNN821MA35T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKMH251VNN821MA35T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 820 uF
Tolerance: 20 %
Operating Temperature: -25 to 105 °C
Mounting: Through Hole
Size: 35 x 35 mm
Termination Style: Snap-In
Voltage: 250 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMH251VNN821MA35T discontinued?
Yes, EKMH251VNN821MA35T from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKMH251VNN821MA35T?
The recommended replacement for EKMH251VNN821MA35T is EKMQ251VNN821MR35U from Chemi-Con, available from OnlineComponents.com.
Is EKMH251VNN821MA35T RoHS compliant?
Yes, EKMH251VNN821MA35T is RoHS compliant.
What is the lead time for EKMH251VNN821MA35T?
The standard lead time for EKMH251VNN821MA35T is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 156
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.09
50
$3.66
200
$3.53
400
$2.31
600
$2.26
1,000
$2.25
2,600
$2.21
5,000 +
$2.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!