Available Replacements
RECOMMENDED REPLACEMENT
EKMQ201VSN561MP30S
EKMQ201VSN561MP30S

Chemi-Con

In Stock: 0

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

EKMH201VSN561MQ35S

Chemi-Con

Cap Aluminum Lytic 560uF 200V 20% (25.4 X 35mm) Snap-In 10mm 0.296 Ohm 1530mA 2000h 105°C

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 560uF 200V 20% (25.4 X 35mm) Snap-In 10mm 0.296 Ohm 1530mA 2000h 105°C
Search Keywords: EKMH201VSN561MQ35S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMH201VSN561MQ35S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    560 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    25.4 x 35 mm
  • Termination Style:
    Snap-In
  • Voltage:
    200 VDC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!