- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH201VSN331MP30S
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
EKMH201VSN331MP30S
Cap Aluminum Lytic 330uF 200V 20% (22 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105°C
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cap Aluminum Lytic 330uF 200V 20% (22 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105°C
Search Keywords: EKMH201VSN331MP30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH201VSN331MP30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:22 x 30 mm
-
Termination Style:Snap-In
-
Voltage:200 VDC
Product Guides
+
Frequently Asked Questions
Is EKMH201VSN331MP30S discontinued?
Yes, EKMH201VSN331MP30S from Chemi-Con is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKMH201VSN331MP30S?
The recommended replacement for EKMH201VSN331MP30S is EKMM201VSN331MP30S from Chemi-Con, available from OnlineComponents.com.
Is EKMH201VSN331MP30S RoHS compliant?
Yes, EKMH201VSN331MP30S is RoHS compliant.
What is the lead time for EKMH201VSN331MP30S?
The standard lead time for EKMH201VSN331MP30S is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.