- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH201VSN271MP25S
Description
+
Cap Aluminum Lytic 270uF 200V 20% (22 X 25mm) Snap-In 10mm 0.614 Ohm 870mA 2000h 105°C
Search Keywords: EKMH201VSN271MP25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH201VSN271MP25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:270 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:22 x 25 mm
-
Termination Style:Snap-In
-
Voltage:200 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
Price (USD)
Qty
Unit Price
200
$1.035
400
$0.675
600
$0.660
1,000
$0.645
2,600
$0.633
5,000
$0.624
7,600
$0.623
10,000 +
$0.621
Click for Quote
Log in
to unlock special pricing