Available Replacements
RECOMMENDED REPLACEMENT
EKMQ201VSN152MA30S
EKMQ201VSN152MA30S

Chemi-Con

In Stock: 0

Minimum Order: 50

VIEW PRODUCT
Image is representational - see mfr. specs

EKMH201VSN152MA45S

Chemi-Con

Cap Aluminum Lytic 1500uF 200V 20% (35 X 45mm) Snap-In 10mm 0.166 Ohm 3080mA 2000h 105°C

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 1500uF 200V 20% (35 X 45mm) Snap-In 10mm 0.166 Ohm 3080mA 2000h 105°C
Search Keywords: EKMH201VSN152MA45S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMH201VSN152MA45S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    1500 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    35 x 45 mm
  • Termination Style:
    Snap-In
  • Voltage:
    200 VDC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!