- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH201VNN332MA80T
Description
+
Cap Aluminum Lytic 3300uF 200V 20% (35 X 80mm) Snap-In 10mm 0.075 Ohm 4740mA 2000h 105A°C
Search Keywords: EKMH201VNN332MA80T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH201VNN332MA80T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 80 mm
-
Termination Style:Snap-In
-
Voltage:200 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$5.61
25
$5.02
50
$5.01
100
$4.91
300
$4.71
500
$4.69
1,000
$4.65
2,500 +
$4.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT