- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH160VNN223MQ45S
Description
+
Cap Aluminum Lytic 22000uF 16V 20% (25.4 X 45mm) Snap-In 10mm 0.03 Ohm 3320mA 2000h 105°C
Search Keywords: EKMH160VNN223MQ45S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH160VNN223MQ45S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:22000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:25.4 x 45 mm
-
Termination Style:Snap-In
-
Voltage:16 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$2.33
50
$2.12
200
$2.03
400
$1.34
600
$1.32
1,000
$1.29
2,600
$1.27
5,000 +
$1.25
Click for Quote
Log in
to unlock special pricing