- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH101VSN561MP25S
Description
+
Cap Aluminum Lytic 560uF 100V 20% (22 X 25mm) Snap-In 10mm 0.444 Ohm 1050mA 2000h 105A°C
Search Keywords: EKMH101VSN561MP25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH101VSN561MP25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:22 x 25 mm
-
Termination Style:Snap-In
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
10
$2.712
200
$2.104
400
$2.043
600
$2.014
1,000
$1.932
2,600
$0.961
5,000
$0.936
7,600 +
$0.911
Click for Quote
Log in
to unlock special pricing