- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH101VSN152MQ40T
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
EKMH101VSN152MQ40T
Cap Aluminum Lytic 1500uF 100V 20% (25.4 X 40mm) Snap-In 10mm 0.166 Ohm 1980mA 2000h 105A°C
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1500uF 100V 20% (25.4 X 40mm) Snap-In 10mm 0.166 Ohm 1980mA 2000h 105A°C
Search Keywords: EKMH101VSN152MQ40T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH101VSN152MQ40T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:25.4 x 40 mm
-
Termination Style:Snap-In
-
Voltage:100 VDC
Product Guides
+
Frequently Asked Questions
Is EKMH101VSN152MQ40T discontinued?
Yes, EKMH101VSN152MQ40T from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKMH101VSN152MQ40T?
The recommended replacement for EKMH101VSN152MQ40T is EKMH101VSN152MQ40U from Chemi-Con, available from OnlineComponents.com.
Is EKMH101VSN152MQ40T RoHS compliant?
Yes, EKMH101VSN152MQ40T is RoHS compliant.
What is the lead time for EKMH101VSN152MQ40T?
The standard lead time for EKMH101VSN152MQ40T is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.