Image is representational - see mfr. specs

EKMH101VSN122MR25S

Chemi-Con

Cap Aluminum Lytic 1200uF 100V 20% (30 X 25mm) Snap-In 10mm 0.207 Ohm 1680mA 2000h 105A°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 1200uF 100V 20% (30 X 25mm) Snap-In 10mm 0.207 Ohm 1680mA 2000h 105A°C
Search Keywords: EKMH101VSN122MR25S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMH101VSN122MR25S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    1200 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    30 x 25 mm
  • Termination Style:
    Snap-In
  • Voltage:
    100 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks can ship 11/30/26
Backorder
Price (USD)
Qty
Unit Price
10
$4.31
50
$3.50
200
$3.34
400
$3.20
600
$3.07
1,000
$3.06
2,600
$1.48
5,000 +
$1.44
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!