Available Replacements
RECOMMENDED REPLACEMENT
EKMH101VRD472MA50U
EKMH101VRD472MA50U

Chemi-Con

In Stock: 0

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

EKMH101VRD472MA50T

Chemi-Con

Cap Aluminum Lytic 4700uF 100V 20% (35 X 50mm) Solder Pin 0.053 Ohm 3800mA 2000h 105A°C

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 4700uF 100V 20% (35 X 50mm) Solder Pin 0.053 Ohm 3800mA 2000h 105A°C
Search Keywords: EKMH101VRD472MA50T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMH101VRD472MA50T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    4700 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    35 x 50 mm
  • Termination Style:
    Solder Pin
  • Voltage:
    100 VDC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!