- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH101VNN821MQ25S
Chemi-Con
EKMH101VNN821MQ25S
Cap Aluminum Lytic 820uF 100V 20% (25.4 X 25mm) Snap-In 10mm 0.303 Ohm 1330mA 2000h 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 820uF 100V 20% (25.4 X 25mm) Snap-In 10mm 0.303 Ohm 1330mA 2000h 105°C
Search Keywords: EKMH101VNN821MQ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH101VNN821MQ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:25.4 x 25 mm
-
Termination Style:Snap-In
-
Voltage:100 VDC
Product Guides
+
Frequently Asked Questions
Is EKMH101VNN821MQ25S RoHS compliant?
Yes, EKMH101VNN821MQ25S is RoHS compliant.
What is the lead time for EKMH101VNN821MQ25S?
The standard lead time for EKMH101VNN821MQ25S is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
20 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
200
$1.36
400
$1.30
600
$1.24
1,000
$1.22
2,600
$1.19
5,000
$1.16
7,600
$1.14
10,000 +
$1.13
Click for Quote
Log in
to unlock special pricing