- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH101VNN222MA30S
Description
+
Cap Aluminum Lytic 2200uF 100V 20% (35 X 30mm) Snap-In 10mm 0.113 Ohm 2500mA 2000h 105°C
Search Keywords: EKMH101VNN222MA30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH101VNN222MA30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 30 mm
-
Termination Style:Snap-In
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
10
$3.02
200
$2.34
400
$2.28
600
$2.24
1,000
$2.15
2,600
$2.09
5,000
$2.04
7,600 +
$2.01
Click for Quote
Log in
to unlock special pricing