- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH101VNN122MR25S
Description
+
Cap Aluminum Lytic 1200uF 100V 20% (30 X 25mm) Snap-In 10mm 0.207 Ohm 1680mA 2000h 105°C
Search Keywords: EKMH101VNN122MR25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH101VNN122MR25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 25 mm
-
Termination Style:Snap-In
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$2.02
200
$1.64
400
$1.57
600
$1.52
1,000
$1.44
2,600
$1.40
5,000
$1.36
7,600 +
$1.34
Click for Quote
Log in
to unlock special pricing