- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH101VNN102MQ30S
Description
+
Cap Aluminum Lytic 1000uF 100V 20% (25.4 X 30mm) Snap-In 10mm 0.249 Ohm 1510mA 2000h 105°C
Search Keywords: EKMH101VNN102MQ30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH101VNN102MQ30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:25.4 x 30 mm
-
Termination Style:Snap-In
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
200
$1.46
400
$1.39
600
$1.33
1,000
$1.31
2,600
$1.28
5,000
$1.24
7,600
$1.22
10,000 +
$1.21
Click for Quote
Log in
to unlock special pricing