- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH100VSN183MP35S
Description
+
Cap Aluminum Lytic 18000uF 10V 20% (22 X 35mm) Snap-In 10mm 0.046 Ohm 2210mA 2000h 105A°C
Search Keywords: EKMH100VSN183MP35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH100VSN183MP35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:18000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:22 x 35 mm
-
Termination Style:Snap-In
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$4.33
50
$3.52
200
$3.36
400
$3.21
600
$3.08
1,000
$3.07
2,600
$1.49
5,000 +
$1.45
Click for Quote
Log in
to unlock special pricing