- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMH100VSN153MP30S
Description
+
Cap Aluminum Lytic 15000uF 10V 20% (22 X 30mm) Snap-In 10mm 0.055 Ohm 1970mA 2000h 105A°C
Search Keywords: EKMH100VSN153MP30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMH100VSN153MP30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:15000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:22 x 30 mm
-
Termination Style:Snap-In
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
10
$3.06
200
$2.37
400
$2.30
600
$2.27
1,000
$2.18
2,600
$1.08
5,000
$1.05
7,600 +
$1.03
Click for Quote
Log in
to unlock special pricing