Image is representational - see mfr. specs

EKMH100VNN223MR25S

Chemi-Con

Cap Aluminum Lytic 22000uF 10V 20% (30 X 25mm) Snap-In 10mm 0.038 Ohm 2400mA 2000h 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 22000uF 10V 20% (30 X 25mm) Snap-In 10mm 0.038 Ohm 2400mA 2000h 105°C
Search Keywords: EKMH100VNN223MR25S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMH100VNN223MR25S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    22000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    30 x 25 mm
  • Termination Style:
    Snap-In
  • Voltage:
    10 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
25
$2.19
200
$1.78
400
$1.70
600
$1.65
1,000
$1.56
2,600
$1.52
5,000
$1.48
7,600 +
$1.46
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!