Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMG6R3ELL682MK25S

Cap Aluminum Lytic 6800uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1350mA 1000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 6800uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1350mA 1000h 105A°C Bulk
Search Keywords: EKMG6R3ELL682MK25S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMG6R3ELL682MK25S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    6800 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    6.3 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMG6R3ELL682MK25S discontinued?
Yes, EKMG6R3ELL682MK25S from Chemi-Con is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKMG6R3ELL682MK25S?
The recommended replacement for EKMG6R3ELL682MK25S is EKMQ6R3ELL682MK25S from Chemi-Con, available from OnlineComponents.com.
Is EKMG6R3ELL682MK25S RoHS compliant?
Yes, EKMG6R3ELL682MK25S is RoHS compliant.
What is the lead time for EKMG6R3ELL682MK25S?
The standard lead time for EKMG6R3ELL682MK25S is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 744
Can Ship immediately
Minimum Order Quantity:
50
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.4598
250
$0.4394
1,000
$0.4217
3,000
$0.2753
5,000
$0.2710
8,000
$0.2670
10,000
$0.2651
15,000 +
$0.2616
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!