- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG6R3ELL222MJ20S
Description
+
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 20mm) Radial 5mm 710mA 1000h 105A°C Bulk
Search Keywords: EKMG6R3ELL222MJ20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMG6R3ELL222MJ20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,150
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.2032
500
$0.1980
2,000
$0.1936
4,000
$0.1284
6,000
$0.1276
10,000
$0.1265
26,000
$0.1244
50,000 +
$0.1231
Click for Quote
Log in
to unlock special pricing