- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG630ELL221MJ16S
Description
+
Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 335mA 1000h 105A°C Bulk
Search Keywords: EKMG630ELL221MJ16S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMG630ELL221MJ16S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 100
Stock lot only:
1
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
1
$0.3575
100
$0.3250
2,000
$0.2167
4,000
$0.2120
6,000
$0.2053
8,000
$0.2043
26,000
$0.2033
50,000
$0.2022
100,000 +
$0.2012
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT