Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMG630ELL102ML25S

Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 930mA 1000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 930mA 1000h 105A°C Bulk
Search Keywords: EKMG630ELL102ML25S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKMG630ELL102ML25S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 1000 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 16 x 25 mm
Termination Style: Radial
Voltage: 63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMG630ELL102ML25S discontinued?
Yes, EKMG630ELL102ML25S from Chemi-Con is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKMG630ELL102ML25S?
The recommended replacement for EKMG630ELL102ML25S is EKMQ630ELL102ML25S from Chemi-Con, available from OnlineComponents.com.
Is EKMG630ELL102ML25S RoHS compliant?
Yes, EKMG630ELL102ML25S is RoHS compliant.
What is the lead time for EKMG630ELL102ML25S?
The standard lead time for EKMG630ELL102ML25S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 795
Ships today, if you order in
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.029
250
$0.700
500
$0.650
1,000
$0.622
2,500
$0.590
5,000
$0.588
7,500
$0.587
10,000 +
$0.585
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!