- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG500ELL471MJ20S
Description
+
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 530mA 1000h 105A°C Bulk
Search Keywords: EKMG500ELL471MJ20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMG500ELL471MJ20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial2202
-
Voltage:50 VDC
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 100
Stock lot only:
3
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
1
$0.3181
100
$0.2892
500
$0.2273
2,000
$0.1844
4,000
$0.1772
6,000
$0.1739
10,000
$0.1684
26,000
$0.1676
50,000 +
$0.1667
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT