Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMG500ELL332MMP1S

Cap Aluminum Lytic 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 1770mA 1000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 1770mA 1000h 105A°C Bulk
Search Keywords: EKMG500ELL332MMP1S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKMG500ELL332MMP1S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Capacitance Value: 3300 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 18 x 35.5 mm
Termination Style: Radial
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMG500ELL332MMP1S discontinued?
Yes, EKMG500ELL332MMP1S from Chemi-Con is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKMG500ELL332MMP1S?
The recommended replacement for EKMG500ELL332MMP1S is EKMQ500ELL332MMP1S from Chemi-Con, available from OnlineComponents.com.
Is EKMG500ELL332MMP1S RoHS compliant?
Yes, EKMG500ELL332MMP1S is RoHS compliant.
What is the lead time for EKMG500ELL332MMP1S?
The standard lead time for EKMG500ELL332MMP1S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,465
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.666
100
$1.755
250
$1.650
500
$1.598
1,000
$1.547
2,500
$1.539
5,000
$1.532
7,500 +
$1.524
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!