- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG500ELL330ME11D
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
EKMG500ELL330ME11D
Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 2mm 90mA 1000h 105A°C Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 2mm 90mA 1000h 105A°C Bulk
Search Keywords: EKMG500ELL330ME11D
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | EKMG500ELL330ME11D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
| Capacitance Value: | 33 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -55 to 105 °C |
| Mounting: | Through Hole |
| Size: | 5 x 11 mm |
| Termination Style: | Radial |
| Voltage: | 50 VDC |
Product Guides
+
Frequently Asked Questions
Is EKMG500ELL330ME11D discontinued?
Yes, EKMG500ELL330ME11D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKMG500ELL330ME11D?
The recommended replacement for EKMG500ELL330ME11D is EMZA500ARA330MF80G from Chemi-Con, available from OnlineComponents.com.
Is EKMG500ELL330ME11D RoHS compliant?
Yes, EKMG500ELL330ME11D is RoHS compliant.
What is the lead time for EKMG500ELL330ME11D?
The standard lead time for EKMG500ELL330ME11D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.