Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMG500ELL222MLP1S

Cap Aluminum Lytic 2200uF 50V 20% (16 X 35.5mm) Radial 7.5mm 1470mA 1000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 2200uF 50V 20% (16 X 35.5mm) Radial 7.5mm 1470mA 1000h 105A°C Bulk
Search Keywords: EKMG500ELL222MLP1S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMG500ELL222MLP1S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Capacitance Value:
    2200 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 35.5 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMG500ELL222MLP1S discontinued?
Yes, EKMG500ELL222MLP1S from Chemi-Con is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKMG500ELL222MLP1S?
The recommended replacement for EKMG500ELL222MLP1S is EKYC500ELL222MM25S from Chemi-Con, available from OnlineComponents.com.
Is EKMG500ELL222MLP1S RoHS compliant?
Yes, EKMG500ELL222MLP1S is RoHS compliant.
What is the lead time for EKMG500ELL222MLP1S?
The standard lead time for EKMG500ELL222MLP1S is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,316
Ships today, if you order in
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.134
250
$1.017
500
$0.948
1,000
$0.745
2,500
$0.712
5,000
$0.693
7,500
$0.691
10,000 +
$0.689
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!