Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMG500ELL100ME11D

Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 40mA 1000h 105A°C Bulk

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 40mA 1000h 105A°C Bulk
Search Keywords: EKMG500ELL100ME11D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMG500ELL100ME11D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    5 x 11 mm
  • Termination Style:
    Radial2202
  • Voltage:
    50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMG500ELL100ME11D discontinued?
Yes, EKMG500ELL100ME11D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKMG500ELL100ME11D?
The recommended replacement for EKMG500ELL100ME11D is EMZA500ARA100MF61G from Chemi-Con, available from OnlineComponents.com.
Is EKMG500ELL100ME11D RoHS compliant?
Yes, EKMG500ELL100ME11D is RoHS compliant.
What is the lead time for EKMG500ELL100ME11D?
The standard lead time for EKMG500ELL100ME11D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!