Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMG401ELL101ML40S

Cap Aluminum Lytic 100uF 400V 20% (16 X 40mm) Radial 7.5mm 350mA 2000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 400V 20% (16 X 40mm) Radial 7.5mm 350mA 2000h 105A°C Bulk
Search Keywords: EKMG401ELL101ML40S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKMG401ELL101ML40S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Capacitance Value: 100 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 16 x 40 mm
Termination Style: Radial
Voltage: 400 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMG401ELL101ML40S discontinued?
Yes, EKMG401ELL101ML40S from Chemi-Con is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EKMG401ELL101ML40S RoHS compliant?
Yes, EKMG401ELL101ML40S is RoHS compliant.
What is the lead time for EKMG401ELL101ML40S?
The standard lead time for EKMG401ELL101ML40S is approximately 47 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 725
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.901
100
$2.745
250
$2.583
500
$2.519
1,000
$2.432
2,500
$2.419
5,000
$2.407
7,500 +
$2.395
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!