- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG351ELL100MJ20S
Description
+
Cap Aluminum Lytic 10uF 350V 20% (10 X 20mm) Radial 5mm 80mA 1000h 105A°C Bulk
Search Keywords: EKMG351ELL100MJ20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMG351ELL100MJ20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:350 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,150
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$0.3291
500
$0.3084
2,000
$0.2959
4,000
$0.1951
6,000
$0.1927
8,000
$0.1910
10,000
$0.1897
16,000 +
$0.1868
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT