Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMG350ETD470ME11D

Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2.5mm 90mA 1000h 105A°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Ammo Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2.5mm 90mA 1000h 105A°C Ammo
Search Keywords: EKMG350ETD470ME11D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKMG350ETD470ME11D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 47 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 5 x 11 mm
Termination Style: Radial
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMG350ETD470ME11D discontinued?
Yes, EKMG350ETD470ME11D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKMG350ETD470ME11D?
The recommended replacement for EKMG350ETD470ME11D is EMZR350ARA470ME61G from Chemi-Con, available from OnlineComponents.com.
Is EKMG350ETD470ME11D RoHS compliant?
Yes, EKMG350ETD470ME11D is RoHS compliant.
What is the lead time for EKMG350ETD470ME11D?
The standard lead time for EKMG350ETD470ME11D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 299
Can Ship immediately Buy all 299 in-stock or the regular minimum order quantity of 2000
Stock lot only:
299
Minimum Order Quantity:
2000
Order Increment:
2000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0671
2,000
$0.0610
4,000
$0.0405
6,000
$0.0402
8,000
$0.0400
26,000
$0.0392
50,000
$0.0388
100,000
$0.0384
150,000 +
$0.0381
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!