- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG350ETD102MK20S
Description
+
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 810mA 1000h 105A°C Ammo
Search Keywords: EKMG350ETD102MK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMG350ETD102MK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.240
50
$0.235
100
$0.230
250
$0.226
500
$0.221
1,000
$0.217
2,500 +
$0.212
Click for Quote
Log in
to unlock special pricing