- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG350ETC101MF11D
Available Replacements
Chemi-Con
EKMG350ETC101MF11D
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 5mm 150mA 1000h 105A°C Ammo
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 5mm 150mA 1000h 105A°C Ammo
Search Keywords: EKMG350ETC101MF11D
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | EKMG350ETC101MF11D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Capacitance Value: | 100 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -55 to 105 °C |
| Mounting: | Through Hole |
| Size: | 6.3 x 11 mm |
| Termination Style: | Radial |
| Voltage: | 35 VDC |
Product Guides
+
Frequently Asked Questions
Is EKMG350ETC101MF11D discontinued?
Yes, EKMG350ETC101MF11D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKMG350ETC101MF11D?
The recommended replacement for EKMG350ETC101MF11D is EMZJ350ARA101MF80G from Chemi-Con, available from OnlineComponents.com.
Is EKMG350ETC101MF11D RoHS compliant?
Yes, EKMG350ETC101MF11D is RoHS compliant.
What is the lead time for EKMG350ETC101MF11D?
The standard lead time for EKMG350ETC101MF11D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.