- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG350ELL332MLP1S
Available Replacements
Chemi-Con
EKMG350ELL332MLP1S
Cap Aluminum Lytic 3300uF 35V 20% (16 X 35.5mm) Radial 7.5mm 1610mA 1000h 105A°C Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 3300uF 35V 20% (16 X 35.5mm) Radial 7.5mm 1610mA 1000h 105A°C Bulk
Search Keywords: EKMG350ELL332MLP1S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | EKMG350ELL332MLP1S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Capacitance Value: | 3300 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -55 to 105 °C |
| Mounting: | Through Hole |
| Size: | 16 x 35.5 mm |
| Termination Style: | Radial2202 |
| Voltage: | 35 VDC |
Product Guides
+
Frequently Asked Questions
Is EKMG350ELL332MLP1S discontinued?
Yes, EKMG350ELL332MLP1S from Chemi-Con is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKMG350ELL332MLP1S?
The recommended replacement for EKMG350ELL332MLP1S is EKYA350ELL332MLN3S from Chemi-Con, available from OnlineComponents.com.
Is EKMG350ELL332MLP1S RoHS compliant?
Yes, EKMG350ELL332MLP1S is RoHS compliant.
What is the lead time for EKMG350ELL332MLP1S?
The standard lead time for EKMG350ELL332MLP1S is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.