Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMG350ELL331MJC5S

Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 350mA 1000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 350mA 1000h 105A°C Bulk
Search Keywords: EKMG350ELL331MJC5S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKMG350ELL331MJC5S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 330 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 10 x 12.5 mm
Termination Style: Radial
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMG350ELL331MJC5S discontinued?
Yes, EKMG350ELL331MJC5S from Chemi-Con is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKMG350ELL331MJC5S?
The recommended replacement for EKMG350ELL331MJC5S is EKMQ350ELL331MJC5S from Chemi-Con, available from OnlineComponents.com.
Is EKMG350ELL331MJC5S RoHS compliant?
Yes, EKMG350ELL331MJC5S is RoHS compliant.
What is the lead time for EKMG350ELL331MJC5S?
The standard lead time for EKMG350ELL331MJC5S is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,900
Can Ship immediately
Minimum Order Quantity:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3787
2,000
$0.2228
4,000
$0.2179
6,000
$0.2111
8,000
$0.2100
26,000
$0.2090
50,000
$0.2079
100,000 +
$0.2069
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!