Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMG350ELL102MK20S

Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 810mA 1000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 810mA 1000h 105A°C Bulk
Search Keywords: EKMG350ELL102MK20S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKMG350ELL102MK20S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    1000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMG350ELL102MK20S discontinued?
Yes, EKMG350ELL102MK20S from Chemi-Con is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKMG350ELL102MK20S?
The recommended replacement for EKMG350ELL102MK20S is KMC25VB102M16X25LL from Chemi-Con, available from OnlineComponents.com.
Is EKMG350ELL102MK20S RoHS compliant?
Yes, EKMG350ELL102MK20S is RoHS compliant.
What is the lead time for EKMG350ELL102MK20S?
The standard lead time for EKMG350ELL102MK20S is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,496
Can Ship immediately
Minimum Order Quantity:
50
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.4542
500
$0.3118
1,000
$0.2917
3,000
$0.2717
5,000
$0.2632
8,000
$0.2625
10,000
$0.2619
15,000 +
$0.2612
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!