- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG350ELL100ME11D
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
EKMG350ELL100ME11D
Cap Aluminum Lytic 10uF 35V 20% (5 X 11mm) Radial 2mm 41mA 1000h 105°C Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 10uF 35V 20% (5 X 11mm) Radial 2mm 41mA 1000h 105°C Bulk
Search Keywords: EKMG350ELL100ME11D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMG350ELL100ME11D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EKMG350ELL100ME11D discontinued?
Yes, EKMG350ELL100ME11D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKMG350ELL100ME11D?
The recommended replacement for EKMG350ELL100ME11D is EMZA350ARA100ME61G from Chemi-Con, available from OnlineComponents.com.
Is EKMG350ELL100ME11D RoHS compliant?
Yes, EKMG350ELL100ME11D is RoHS compliant.
What is the lead time for EKMG350ELL100ME11D?
The standard lead time for EKMG350ELL100ME11D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.