- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG251ELL330MK20S
Description
+
Cap Aluminum Lytic 33uF 250V 20% (12.5 X 20mm) Radial 5mm 160mA 2000h 105A°C Bulk
Search Keywords: EKMG251ELL330MK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMG251ELL330MK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:250 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
494
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$0.8070
250
$0.4804
500
$0.4529
1,000
$0.4109
3,000
$0.3938
5,000
$0.3879
8,000
$0.3821
15,000 +
$0.3763
Click for Quote
Log in
to unlock special pricing