- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG251ELL101MLN3S
Description
+
Cap Aluminum Lytic 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 365mA 2000h 105A°C Bulk
Search Keywords: EKMG251ELL101MLN3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMG251ELL101MLN3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 31.5 mm
-
Termination Style:Radial
-
Voltage:250 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$1.010
250
$0.904
500
$0.883
1,000
$0.590
2,500
$0.566
5,000
$0.557
7,500
$0.549
10,000 +
$0.541
Click for Quote
Log in
to unlock special pricing