- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG250ETD471MJC5S
Description
+
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 380mA 1000h 105A°C Ammo
Search Keywords: EKMG250ETD471MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMG250ETD471MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 800
Stock lot only:
6
Minimum Order Quantity:
800
Order Increment:
800
Price (USD)
Qty
Unit Price
1
$0.3432
800
$0.3120
1,600 +
$0.2100
Click for Quote
Log in
to unlock special pricing