- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKMG250ETD470ME11D
Description
+
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2.5mm 80mA 1000h 105A°C Automotive Ammo
Search Keywords: EKMG250ETD470ME11D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKMG250ETD470ME11D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Buy all 14 in-stock or the regular minimum order quantity of 2000
Stock lot only:
14
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
1
$0.0677
2,000
$0.0615
4,000
$0.0410
6,000
$0.0409
8,000
$0.0401
26,000
$0.0396
50,000
$0.0390
100,000
$0.0383
150,000 +
$0.0382
Click for Quote
Log in
to unlock special pricing