Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKMG250ETD101MF11D

Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 130mA 1000h 105A°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 130mA 1000h 105A°C Ammo
Search Keywords: EKMG250ETD101MF11D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKMG250ETD101MF11D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 100 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 6.3 x 11 mm
Termination Style: Radial
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKMG250ETD101MF11D discontinued?
Yes, EKMG250ETD101MF11D from Chemi-Con is discontinued (end-of-life March 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EKMG250ETD101MF11D RoHS compliant?
Yes, EKMG250ETD101MF11D is RoHS compliant.
What is the lead time for EKMG250ETD101MF11D?
The standard lead time for EKMG250ETD101MF11D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately Buy all 7 in-stock or the regular minimum order quantity of 2000
Stock lot only:
7
Minimum Order Quantity:
2000
Order Increment:
2000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0810
2,000
$0.0736
4,000
$0.0494
6,000
$0.0493
8,000
$0.0484
26,000
$0.0471
50,000
$0.0469
100,000
$0.0462
150,000 +
$0.0461
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!